Wamco Inc. WL-1512145B3

Image may be a representation.
See specs for product details.
LAMP; T1 3/4MG LED 28VAC/DC BLUE W/ HALFWAVE RECTIFIER
Mfr. Part#: WL-1512145B3
Allied Stock#: 70118304

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.27 (Each)
100 $5.27
250 $5.01
500 $4.76
1000 $4.52
2500 $4.29
5000 $4.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Base Style : Midget Groove
Bulb Type : T-1 3/4
Color, Emitted : Blue
Current Rating : 14 mA
Luminous Intensity : 680 MSCP
Series : WL-1512 Series
Type : LED
Voltage Rating : 28 VAC/VDC

Overview



High brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. Low voltage versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Customization available — Please contact your local Allied sales representative.
Features

  • Solid-State Reliability
  • Long Operating Life
  • Low Power Consumption
  • Low Heat Generation
  • Made in Germany
    Incandescent Lamp Replacement Guide:
  • 12 VAC/VDC — 336, 386 and 393
  • 24 and 28 VAC/VDC — 276, 334 and 388

  • Product Added to Cart
    Wamco Inc.
    LAMP; T1 3/4MG LED 28VAC/DC BLUE W/ HALFWAVE RECTIFIER
    Allied Stock #: 70118304
    Mfr's Part #: WL-1512145B3
    $5.270 Each
    Quantity added: