Wamco Inc. WL-1090D4-28V

Image may be a representation.
See specs for product details.
INC IND .50INCH WHITE 28V FLUSH 6INCH LDS
Mfr. Part#: WL-1090D4-28V
Allied Stock#: 70118129

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.41 (Each)
500 $2.41
600 $2.19
700 $2.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 100

Specifications

Color : White
Lamp Type : Fixed Lamp
Life : 25,000 hrs.
Light Source : Incandescent
Mounting Hole Size : 0.5 in.
Mounting Type : Snap-In
Series : WL-1090 Series
Supply Voltage : 24 to 28 VAC/VDC
Termination : Lead Wires
Type : Panel Mount Indicator

Overview

Features

  • White Nylon Housing
  • Polycarbonate Lens
  • Stainless Steel Bezel
  • 0.187" × 0.020" Thick Tinned Brass Quick Connect Terminals or 6" Wire Leads with 0.50" Strip
  • Snap-Fit Into 0.500-0.505" Hole in 0.030-0.090" Thick Panels
  • Agency Approvals

  • Product Added to Cart
    Wamco Inc.
    INC IND .50INCH WHITE 28V FLUSH 6INCH LDS
    Allied Stock #: 70118129
    Mfr's Part #: WL-1090D4-28V
    $2.410 Each
    Quantity added: