Waldom 586-1106-103F

Image may be a representation.
See specs for product details.
Lamp; LED; T-1 3/4; Midget Flange; White; 14VDC; 10mA; 460mcd; 100000 Hrs
Mfr. Part#: 586-1106-103F
Allied Stock#: 70082325

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.210 (Each)
1 $5.210
Availability

216 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Midget Flange
Bulb Type : T-1 3/4
Color, Emitted : White
Color, Lens : Clear
Current Rating : 10 mA
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 460 mcd
Product Header : 586 Series Single Chip Based LED Lamp
Replacement Part For : 327, 328, 330, 345, 349, 350, 376, 377, 380, 381, 382, 385, 387 and 7341 Incandescent Lamps
Series : 586 Series
Type : LED
Voltage Rating : 14 VDC

Overview

Dialight T-1 3/4 Midget Flange LED
A professional range of midget flange based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.

Product Added to Cart
Waldom
Lamp; LED; T-1 3/4; Midget Flange; White; 14VDC; 10mA; 460mcd; 100000 Hrs
Allied Stock #: 70082325
Mfr's Part #: 586-1106-103F
$5.210 Each
Quantity added: