Wakefield 657-25ABPE

Image may be a representation.
See specs for product details.
Heatsink; Vertical; 63.5 mm; 41.9 x 25.4 mm; 25C @ 6W; 2.7C/W
Manufacturer #: 657-25ABPE
Allied Stock #: 70236697

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.358 (Each)
1 $2.358
25 $2.141
50 $1.973
100 $1.805
500 $1.684
Availability

468 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Board Level Power Semiconductors
Color : Black
Configuration : Vertical
Convection, Forced : 2.7°C/W @ 200 LFM
Convection, Natural : 25°C @ 6 W
Dimensions : 1.65 x 1 in.
Finish : Black Anodized
Height, Above PC Board : 2.5 in.
Material : Aluminum
Mounting Style : Vertical
Mounting Type : Vertical
Package Type : TO-220
Primary Type : TO-220/TO-247/TO-218
Resistance, Thermal : 2.7 °C/W
Series : 657 Series
Special Features : High Performance Heat Sink for Vertical Board Mounting
Thermal Resistance : 2.7 °C/W
Type : Board Level
Weight : 57 g

Overview

High-Performance Heat Sinks for Vertical Board Mounting.

Product Added to Cart
Wakefield
Heatsink; Vertical; 63.5 mm; 41.9 x 25.4 mm; 25C @ 6W; 2.7C/W
Allied Stock #: 70236697
Mfr's Part #: 657-25ABPE
$2.358 Each
Quantity added: