Wakefield 637-20ABPE

Image may be a representation.
See specs for product details.
Heatsink; Vertical Mount; 2 in.; 55C @ 6W; 4.7C/W; RoHS
Manufacturer #: 637-20ABPE
Allied Stock #: 70236691

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.584 (Each)
700 $1.584
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 700

Multiples Of: 350

Specifications

Application : Board Level Power Semiconductors
Color : Black
Configuration : Vertical
Convection, Forced : 4.7°C/W @ 200 LFM
Convection, Natural : 55°C at 6 W
Dimensions : 1.375 x 0.5 in.
Finish : Black Anodized
For Use With : TO-220
Height, Above PC Board : 2 in.
Material : Aluminum
Mounting Style : Vertical
Package Type : TO-220
Primary Type : TO-220
Resistance, Thermal : 4.7 °C/W
Series : 637 Series
Special Features : High-Efficiency, For Vertical Board Mounting
Thermal Resistance : 4.7 °C/W
Type : Board Level
Weight : 22.68 g

Overview

Wave-solderable pins on 1 in. centers for vertical mounting on printed circuit boards. Maximum semiconductor package width 0.625 in. (15.9). Use this heat sink where weight and board space occupied must be minimized. Refer to the Accessory products section for thermal interface materials, thermal compounds, and other accessories products.

Product Added to Cart
Wakefield
Heatsink; Vertical Mount; 2 in.; 55C @ 6W; 4.7C/W; RoHS
Allied Stock #: 70236691
Mfr's Part #: 637-20ABPE
$1.584 Each
Quantity added: