Waber by Tripp Lite UL620-15

Image may be a representation.
See specs for product details.
Power Strip; Basic; 6 Outlets; Wall/Desk Mnt; Cur-Rtg 20A; 15ft. Cord; Vol-Rtg 120VAC
Mfr. Part#: UL620-15
Allied Stock#: 70200222
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.300 (Each)
1 $102.300
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Compatibility : 120
Connection, Input : Nema 5-20P
Cord Length : 6 ft.
Cord Type : 12 gauge, SJT
Current Rating : 20 A
Dimensions : 2.5" W x 12.5" H x 1.5" D
Includes : 6 NEMA 5-15R⁄20R output receptacles with 1.625 inch center-to-center spacing
Length : 15' (4.572m)
Material, Body : Metal
Material, Construction : Metal
Material, Housing : Metal
Mounting Type : Wall/Desk
Number of Outlets : 6
Orientation : Single row of 6
Product Header : Multiple Outlet Power Strip
Series : UL Series
Special Features : Lighted 2-Position Switch
Standards : UL, cUL, CSA
Type : Basic
UPC Code : 037332103703
Voltage Rating : 120 VAC
Warranty : Lifetime limited warranty

Overview



  • Heavy-Duty Metal Housings to Stand Up to an Industrial Environment
  • All Models That Include an On/Off Switch Feature a Locking Switch Safety Cover
  • Keyhole Slot Mounting with Flanges
  • UL 1363 Listed
  • Blue/Gray Case
  • All models Rated to 120 VAC, 50/60 Hz, NEMA5-15R and NEMA5-15P, 1800 W, 14/3 SJT Cord Type
  • Model UL620-15 Is Rated 120 VAC, 50/60 Hz, NEMA5-15R/20R and NEMA5-20P 2400 W, 12/3 SJT Cord Type
  • Model UL24RA-15 Features Right-Angle Outlets

  • Product Added to Cart
    Waber by Tripp Lite
    Power Strip; Basic; 6 Outlets; Wall/Desk Mnt; Cur-Rtg 20A; 15ft. Cord; Vol-Rtg 120VAC
    Allied Stock #: 70200222
    Mfr's Part #: UL620-15
    $102.300 Each
    Quantity added: