Volex Power Cords 17746 10 B1

Image may be a representation.
See specs for product details.
Cord; Power; C13; Right Angle; 5-15P Plug; 3 Cond SVT Cbl; 9'10"; 18 AWG; Shld
Mfr. Part#: 17746 10 B1
Allied Stock#: 70116005

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.74 (Each)
1 $9.74
25 $9.25
50 $8.67
100 $8.18
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Right Angle
Cable end 1, Connector Type : C13
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : 5-15P
Cable Type : SVT
Cable, Length : 3 m
Color, Jacket : Black
Current Rating : 10 A
Diameter : 0.253 in.
Material, Insulation : Plastic
Material, Jacket : Polyvinylchloride
Number of Conductors : 3 Conductors
Power Rating : 1250 W
Product Header : Detachable Power Supply Cord
Series : 17 Series
Shielding : Shielded
Size, Conductor : 18 AWG AWG
Special Features : Detachable
Standards : UL, cUL, CSA
Temperature, Operating : +60 °C
Temperature, Rating : +60 °C
Type : Power, Line
Voltage Rating : 125 VAC

Overview

3 Conductor Plastic Detachable Power Cord

  • Beldfoil shielded
  • Black jacket color

    Features
  • Rated 60°C; 125 V
  • UL Listed, CSA Certified
  • European Color Coded
    Features
  • NEMA 5-15P Molded Vinyl Grounding Plug PH-290B, PH-290K, or PH-185

  • Product Added to Cart
    Volex Power Cords
    Cord; Power; C13; Right Angle; 5-15P Plug; 3 Cond SVT Cbl; 9'10"; 18 AWG; Shld
    Allied Stock #: 70116005
    Mfr's Part #: 17746 10 B1
    $9.740 Each
    Quantity added: