Volex Power Cords 17616 10 B1

Image may be a representation.
See specs for product details.
Cord; Power; 5-15P Plug; Stripped End; 3 Cond SJT Cbl; 6'7"; 14 AWG; Shld
Mfr. Part#: 17616 10 B1
Allied Stock#: 70116019

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.98 (Each)
1 $11.98
25 $11.38
50 $10.66
100 $10.06
Availability

365 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : 5-15P
Cable end 2, Connector Type : Stripped End
Cable Type : SJT
Cable, Length : 6.58 Ft.
Color, Jacket : Black
Current Rating : 15 A
Diameter : 0.40200000000000002 In.
Material, Insulation : Plastic
Material, Jacket : Polyvinylchloride
Number of Conductors : 3 Conductors
Product Header : Power Supply Cord
Series : 17 Series
Shielding : Shielded
Size, Conductor : 14 AWG AWG
Special Features : Non-Detachable
Standards : UL, CSA
Temperature, Rating : +60 °C
Type : Power, Line
Voltage Rating : 125 VAC

Overview

Straight NEMA 5-15P plug type power cords with foil shielding are available in a variety of wire gauges and lengths.

Product Added to Cart
Volex Power Cords
Cord; Power; 5-15P Plug; Stripped End; 3 Cond SJT Cbl; 6'7"; 14 AWG; Shld
Allied Stock #: 70116019
Mfr's Part #: 17616 10 B1
$11.980 Each
Quantity added: