Volex Power Cords 17524 10 B1
Cord, Power, C13, C14 Plug, 3 Cond SJT Cbl, 33", 18 AWG, Black, Plastic Ins
Mfr. Part #: 17524 10 B1 / RS Stock #: 70116014
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.66
10
$6.19
25
$5.99
50
$5.79
100
$5.59
250
$5.40
500
$5.20
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For jumper
Cable Length
3.25 ft
Cable Type
SJT
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
C13
Connector Type Cable end 2
C14
Current Rating
10 A
Diameter
0.315 Nominal in
Insulation Material
Plastic
Jacket Color
Black
Number of Conductors
3
Operating Force
Plastic oz
Operating Temperature
60 °C
Plug Type
C-14
Power Rating
1250 W
Product Header
Power Supply Cord
Standards
UL, CSA, VDE
Stranding
41×34
Temperature, Rating
60 °C
Type
Power, Line
Voltage Rating
125 V
Overview
Power Cord, 10 A Rated Current, 1250 W Power Rating, 125 V Rated Voltage, Black Color Jacket
UL Listed, CSA Certified
- Features
Rated 60?C; 125 V
UL Listed, CSA Certified
European Color Coded
- Features
Molded PVC Grounding Plug PH-388, IEC-320-C-14
Molded PVC Grounding Connector PH-386, IEC-320-C-13
- Features
- Features