Volex Power Cords 17272A 10 B1

Image may be a representation.
See specs for product details.
Cord; Power; C13; 5-15P Plug; 3 Cond SJT Cbl; 6; 2 ft. (Legs); 18 AWG; Black PVC Jkt
Manufacturer #: 17272A 10 B1
Allied Stock #: 70116067

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.09 (Each)
1 $10.09
25 $9.59
50 $8.98
100 $8.48
Availability

517 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For Y-cord
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : C13
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : 5-15P
Cable Type : SJT
Cable, Length : 6 Ft.
Current Rating : 10 A
Jacket Color : Black
Material, Insulation : Plastic
Material, Jacket : Polyvinylchloride
Number of Conductors : 3 Conductors
Power Rating : 1250 W
Product Header : Detachable Power Supply Cord
Series : 17 Series
Size, Conductor : 18 AWG AWG
Standards : UL, CSA
Temperature, Operating : 60 °C
Temperature, Rating : +60 °C
Type : Power, Line
Voltage Rating : 125 VAC

Overview

Y-Cord, Black Jacket Color

The Volex Y-Cord twin end cord sets allow for the powering of two pieces of equipment with one cord, reducing the number of power cords required. These cords connect to power supply connectors such as most PCs have. Conductors: Stranded bare wire. Insulation: Color coded plastic. Color Code: North American. Jacket: Black plastic. Length of Individual Leg: 2 ft.
10 A current rating.

Product Added to Cart
Volex Power Cords
Cord; Power; C13; 5-15P Plug; 3 Cond SJT Cbl; 6; 2 ft. (Legs); 18 AWG; Black PVC Jkt
Allied Stock #: 70116067
Mfr's Part #: 17272A 10 B1
$10.090 Each
Quantity added: