Vishay Dale CRCW040282R5FKED
Resistor;Thick Film;82.5 Ohms;0.063 W;1%;SMT;0402;TCR 37 ppm/DegC;Tape and Reel
Mfr. Part #: CRCW040282R5FKED / RS Stock #: 70202191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20000
$0.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Package
For Cut Tape Packaging: See Allied #70202192
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.063 W
Resistance
82.5 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications