Vishay Specialty Capacitors TVA1704-E3

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 8 uF; 0 TO 450VDC; Axial Leaded
Mfr. Part#: TVA1704-E3
Allied Stock#: 70079696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.74 (Each)
1 $4.74
10 $3.75
25 $3.56
100 $3.39
250 $3.22
500 $3.06
1000 $2.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 8 uF
Case Size : 0.485 In. Dia. x 1.75 In. L (12.32 mm Dia. x 44.5 mm L)
Configuration : Axial, Can
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : TVA ATOM Series
Special Features : Audio
Temperature, Operating, Minimum : -20 Deg. C
Termination : Through Hole
Voltage Rating : 450 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features

  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; Al Electrolytic; 8 uF; 0 TO 450VDC; Axial Leaded
    Allied Stock #: 70079696
    Mfr's Part #: TVA1704-E3
    $4.740 Each
    Quantity added: