Vishay Specialty Capacitors 715P22452LD3

Image may be a representation.
See specs for product details.
Capacitor; Polypropylene Film; Cap 0.22 uF; Tol 5%; Vol-Rtg 200 VDC; Radial; Case L
Mfr. Part#: 715P22452LD3
Allied Stock#: 70079367

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.22 uF
Diameter, Lead : 0.032 in.
Dissipation Factor : 0.1 %
Insulation Resistance : 400000 Megohms
Lead Pitch : 0.719 ± 0.030 in.
Length : 1.3" (33.02mm)
Length, Lead : 1.250 in. (Min.)
Material, Element : Polypropylene Film
Series : ORANGE DROP Series
Shelf Life : 500 hr
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 5 %
Voltage Rating : 200 VDC

Overview

Operating Temperature: –55° to +85°C; to +105°C with 50% voltage derating. Tolerance: ±5%. Dielectric Strength: Unit rated up to 800 volts shall withstand a d-c potential of 250% of rated voltage for not more than 5 seconds. Units rated above 800 volts — 200%.

Applications

  • Solid-State TV Vertical Circuits
  • R-F Generators
  • Pulse-Forming Networks

    Features
  • Conformly Coated With Flame-Retardant Epoxy Which Provides Protection From Humidity and Mechanical Damage
  • Furnished With 1.250" Long “Hockeysitck” Crimped Leads

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; Polypropylene Film; Cap 0.22 uF; Tol 5%; Vol-Rtg 200 VDC; Radial; Case L
    Allied Stock #: 70079367
    Mfr's Part #: 715P22452LD3
    $1.530 Each
    Quantity added: