Vishay Specialty Capacitors 564R60GAS10

Image may be a representation.
See specs for product details.
10nF 6 kV dc Ceramic Single Layer Capacitor; Z5U Dielectric Radial 564R Series
Mfr. Part#: 564R60GAS10
Allied Stock#: 70079548

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.580 (Each)
1 $3.580
10 $2.830
25 $2.690
100 $2.550
250 $2.420
500 $2.300
1000 $2.190
Availability

0 can ship immediately.

2500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.01 uF
Configuration : Radial
Material, Element : Ceramic
Mounting Type : PCB
Package Type : Disc
Series : Cera-Mite 564R Series
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 6000 VDC

Overview


Vishay Cera-Mite High Voltage Capacitors are the choice of discriminating designers throughout the world. Our reputation for product quality and reliability is a result of continuous research in fine electrical ceramics, high temperature coatings, process controls and rigorous production testing. The 2 and 3 kV parts are widely used in demanding applications such as snubbers, EMI/RFI filters, and switching power supplies. High voltage capacitors are also specifi ed in lower voltage applications to withstand transient voltage and energy surges in accordance with FCC and IEEE standards.
Application Range: Up to 6000 VDC, 1500 VRMS. Insulation Resistance: 75,000 MΩ minimum. Dissipation Factor: 2.0% maximum. Dielectric Strength: 10500 VDC, 3000 V RMS .

Applications

  • Lighting Ballasts
  • Telecommunications
  • Power Supplies

  • Product Added to Cart
    Vishay Specialty Capacitors
    10nF 6 kV dc Ceramic Single Layer Capacitor; Z5U Dielectric Radial 564R Series
    Allied Stock #: 70079548
    Mfr's Part #: 564R60GAS10
    $3.580 Each
    Quantity added: