Vishay Specialty Capacitors 562R10TST50

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 500 pF; Tol 10%; Vol-Rtg 1000 VDC; Radial; X5F
Manufacturer #: 562R10TST50
Allied Stock #: 70079445

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
1 $0.49
25 $0.39
100 $0.37
250 $0.35
500 $0.33
1000 $0.32
2500 $0.30
Availability

1618 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 500 pF
Configuration : Radial
Material, Element : Ceramic
Mounting Type : PCB
Package Type : Disc
Series : Cera-Mite 562R Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 1000 VDC

Overview


Application Range: Up to 1250 VDC, 200 VAC RMS. Insulation Resistance: 50,000 Mohms Min., 1000 ΩF. Dissipation Factor: 2.0% Max. Dielectric Strength: 2500 VDC, 750 VAC RMS.

Product Added to Cart
Vishay Specialty Capacitors
Capacitor; Ceramic; Cap 500 pF; Tol 10%; Vol-Rtg 1000 VDC; Radial; X5F
Allied Stock #: 70079445
Mfr's Part #: 562R10TST50
$0.490 Each
Quantity added: