Vishay Specialty Capacitors 561R10TCCV47
Capacitor, Ceramic, Cap 4.7 pF, Tol 0.5pF, Vol-Rtg 1000 VDC, Radial, COG (NPO)
Mfr. Part #: 561R10TCCV47 / RS Stock #: 70079510
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 pF
Capacitance Range
0.1 to 99 pF
Configuration
Radial
Element Material
Ceramic
Mounting Type
PCB Mount
Package Type
Disc
Termination
Through Hole
Tolerance
0.5 pF
Voltage Rating
1000 VDC
Overview
NPO capacitors are used when the ultimate in stability is required. N750/S3L are smaller and ideal for "lossless snubbers". - Application Range: Up to 1500 VDC, 300 VAC RMS. - Insulation Resistance: 100,000 Mohms Min., 1000?F . - High Q: 1000 - , Dissipation Factor: 0.1% Max. - Dielectric Strength: 2500 VDC, 750 VAC RMS