Vishay Specialty Capacitors 36DX402G030AA2A
Capacitor, Al Electrolytic, 4000 uF, 30 WVDC, 40 VDC, + 75%, - 10%, AA, -40 C
Mfr. Part #: 36DX402G030AA2A / RS Stock #: 70079223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$45.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4000 uF
Capacitance Range
1000 to 9999 uF
Case Code
AA
Diameter
1.375 ±0.032 in
Dimensions
2.13 in L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Shelf Life
1000 hr
Surge Voltage
40 VDC
Terminal Spacing
0.500 ±0.016 in.
Termination
Stud
Tolerance
-10% % ; 75% %
Voltage Rating
30 VDC
Overview
Features
High Capacitance Per Case Size
High Ripple Current
Low Leakage Current
Long Shelf Life and Operating Life
Applications
Power Supply
Computer Related Equipment
Specifications
Capacitance Range: 190 ?F to 50,000 ?F
Operating Temperature: -40°C to +85°C (36D, 36DX); -40°C to +95°C (36DE)
Capacitance Tolerance: +75%, -10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
Voltage Rating: 10 WVDC to 450 WVDC
Applications
Specifications
Capacitance Range: 190 ?F to 50,000 ?F