Vishay Specialty Capacitors 225P47394XD3

Image may be a representation.
See specs for product details.
Capacitor; Polyester Film; Cap 0.047 uF; Tol 10%; Vol-Rtg 400 VDC; Radial
Manufacturer #: 225P47394XD3
Allied Stock #: 70079356

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Computers, instrumentation and telecommunications equipment
Capacitance : 0.047 uF
Dissipation Factor : 0.75 %
Dissipation Factor, Test Condition : (Max.) @ +25°C
Insulation Resistance : 100000 Megohms
Insulation Resistance, Test Condition : @ +85°C
Lead Pitch : 0.375 in.
Length : 0.80" (Max.)
Material, Element : Polyester Film
Series : 225P Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 10 %
Voltage Rating : 400 VDC

Overview



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications

  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; Polyester Film; Cap 0.047 uF; Tol 10%; Vol-Rtg 400 VDC; Radial
    Allied Stock #: 70079356
    Mfr's Part #: 225P47394XD3
    $1.150 Each
    Quantity added: