Vishay Specialty Capacitors 225P47391WD3

Image may be a representation.
See specs for product details.
Capacitor; 0.047 μ F; 100 VDC⁄ 70 VAC; ± 10% ; 0.75% (Max.)
Mfr. Part#: 225P47391WD3
Allied Stock#: 70079281

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Widely used in computers, instrumentation and telecommunications equipment
Capacitance : 0.047 uF
Dissipation Factor : 0.75 %
Dissipation Factor, Test Condition : (Max.) @ +25°C
Insulation Resistance : 10000 Megohms
Insulation Resistance, Test Condition : @ +25°C
Lead Pitch : 0.562 in. ± 0.060 in.
Length : 0.7" (17.78mm)
Material, Element : Polyester Film
Series : 225P Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 10 %
Voltage Rating : 100 VDC

Overview



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications

  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment

  • Product Added to Cart
    Vishay Specialty Capacitors
    Capacitor; 0.047 μ F; 100 VDC⁄ 70 VAC; ± 10% ; 0.75% (Max.)
    Allied Stock #: 70079281
    Mfr's Part #: 225P47391WD3
    $1.260 Each
    Quantity added: