Vishay / Small Signal & Opto Products (SSP) LL4151-GS08
SMALL SIGNAL DIODE, (1N4151) SOD-80 MINIMELF, CUT TAPE
Mfr. Part #: LL4151-GS08 / RS Stock #: 70062057
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
12500
$0.02059
25000
$0.01956
37500
$0.01853
50000
$0.0175
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
1.6 mm
Dimensions
0.15 in L
Diode Capacitance
2 pF
Forward Current
300 mA
Forward Voltage
1 V
Frequency Range
1 MHz
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Surface Mount
Number of Pins
2
Package Type
SOD-80
Power Dissipation
500 mW
Primary Type
Rectifier
Recovery Time
4 ns
Reverse Current
50 μA
Reverse Recovery Time
4 ns
Reverse Voltage
75 V
Surge Current
2 A
Switching Speed
Standard ns
Temperature Operating Range
Maximum of +175 °C
Overview
Features:
Silicon Epitaxial Planar Diodes
Electrical Data Identical with the Device 1N4151
Applications:
Extreme Fast Switches