Vishay / Small Signal & Opto Products (SSP) BAS16WS-GS18
Diode,Rectifier,Standard,Vr 75V,If 250mA,Pkg SOD-323,Vf 1250mV,Trr 6ns,Cj 2pF
Mfr. Part #: BAS16WS-GS18 / RS Stock #: 70061657
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.02276
20000
$0.02162
30000
$0.02048
40000
$0.01934
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Planar
Continuous Forward Current
250 mA
Dimensions
0.045\” (1.15mm) X 0.05 in W X 0.08 in L
Diode Type
Fast Recovery Rectifier
Forward Voltage
1.25 V
Junction Capacitance
2 pF
Junction to Ambient Thermal Resistance
650 °C/W
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Mounting Type
Surface Mount
Number of Pins
2
Package Type
SOT-23
Peak Current
1 μA A
Power Dissipation
200 mW
Primary Type
Switching
Product Header
Small Signal Fast Switching Diode
Recovery Time
6 ns
Repetitive Peak Voltage
75 V
Reverse Current
1 μA
Reverse Recovery Time
6 ns ns
Surge Current
2 A
Switching Speed
Fast ns
Temperature Operating Range
Maximum of +150 °C
Type
Small Signal
Overview
Small Signal Fast Switching Diodes