Vishay / Small Signal & Opto Products (SSP) TZMC11-GS08/BKN

Image may be a representation.
See specs for product details.
ZENER-DIODE 0.5W; 5%; SOD-80 MINIMELF; CUT TAPE
Manufacturer #: TZMC11-GS08/BKN
Allied Stock #: 70062135

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
12500 $0.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12500

Multiples Of: 1

Specifications

Configuration : Single
Current, Forward : 200 mA
Current, Reverse : 5 mA
Current, Test : 5 mA
Diameter : 1.6 mm
Dimensions : 1.6 Dia. x 3.7 L mm
Length : 0.145" (3.7mm)
Mounting Type : Surface Mount
Package Type : MiniMELF
Power Dissipation : 500 mW
Primary Type : Zener
Series : TZMC Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +175 °C
Typical Voltage Temperature Coefficient : 0.03 to 0.11 %/K
Voltage, Forward : 1.5 V
Voltage, Zener : 11 V
Zener Type : Small Signal
Zener Voltage Tolerance : ±5 %
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
ZENER-DIODE 0.5W; 5%; SOD-80 MINIMELF; CUT TAPE
Allied Stock #: 70062135
Mfr's Part #: TZMC11-GS08/BKN
$0.020 Each
Quantity added: