Vishay / Small Signal & Opto Products (SSP) TZM5242B-GS08

Image may be a representation.
See specs for product details.
TZM5242B-GS08 Zener Diode; 12V 5% 500 mW SMT 2-Pin SOD-80
Manufacturer #: TZM5242B-GS08
Allied Stock #: 70061938

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.028 (Each)
12500 $0.028
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12500

Multiples Of: 2500

Specifications

Configuration : Single
Current, Forward : 200 mA
Current, Reverse : 20 mA
Current, Test : 20 mA
Diameter : 1.6 mm
Dimensions : 1.6 Dia. x 3.7 L mm
Length : 0.145" (3.7mm)
Mounting Type : Surface Mount
Package Type : MiniMELF
Power Dissipation : 500 mW
Primary Type : Zener
Series : TZM Series
Temperature, Operating, Maximum : +170 °C
Temperature, Operating, Range : Maximum of +170 °C
Voltage, Forward : 1.1 V
Voltage, Zener : 12 V
Zener Type : Small Signal
Zener Voltage Tolerance : ±5 %

Overview

Features:

  • Very Sharp Reverse Characteristic
  • Very High Stability
  • Electrical Data Identical with the Devices 1N5221B...1N5267B
  • Low Reverse Current Level
  • VZ Tolerance: ±5%
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage stabilization

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    TZM5242B-GS08 Zener Diode; 12V 5% 500 mW SMT 2-Pin SOD-80
    Allied Stock #: 70061938
    Mfr's Part #: TZM5242B-GS08
    $0.028 Each
    Quantity added: