Vishay / Small Signal & Opto Products (SSP) TLWY8600

Image may be a representation.
See specs for product details.
LED; Yellow; 70 mA; 2.1 V (Typ.); 10 V; 594 nm; 187 mW; ± 30 ° ; GaAsP
Mfr. Part#: TLWY8600
Allied Stock#: 70061596

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
1 $0.270
25 $0.250
100 $0.240
250 $0.230
500 $0.220
1000 $0.210
2500 $0.200
Availability

5193 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Exterior lighting, dashboard illumination, tail, stop and turn signals of motor vehicles.
Color : Yellow
Color, Emitted : Yellow
Color, Lens : Clear
Current, Forward : 70 mA
Finish, Lens : Transparent
Luminous Intensity : 3000 mcd
Mounting Type : Through Hole
Package Type : 7.62 mm x 7.62 mm
Power Dissipation : 187 mW
Series : TLWY Series
Technology : GaAsP on GaP
Temperature, Operating, Maximum : 100 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Soldering : 260 °C
Viewing Angle : 30 °
Voltage, Forward : 2.1 V
Voltage, Reverse : 10 V
Wavelength, Peak : 594 nm

Overview

TELUX™ LED Lamp, Yellow Color, 187 mW Power Dissipation, 50 mA (DC Max.) Forward Current

  • Utilizing one of the world's brightest (AS) AllnGaP technologies
  • High luminous flux
  • 90 K/W supreme heat dissipation
  • Packed in tubes for automatic insertion
  • Luminous flux, forward voltage and color categorized for each tube
  • Small mechanical tolerance
    30 ° angle of half intensity, 1 A surge forward current, 125 °C junction temperature, 17 pF junction capacitance. 0.8 mcd/mlm luminous intensity/total flux.

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    LED; Yellow; 70 mA; 2.1 V (Typ.); 10 V; 594 nm; 187 mW; ± 30 ° ; GaAsP
    Allied Stock #: 70061596
    Mfr's Part #: TLWY8600
    $0.270 Each
    Quantity added: