Vishay / Small Signal & Opto Products (SSP) TLLG5401

Image may be a representation.
See specs for product details.
LED; Green; 1.2mcd; 5mmDia.; 25deg; 565nm; 7mA; 1.9V Vf; 20V Vr; 20mW; GaP on G
Mfr. Part#: TLLG5401
Allied Stock#: 70061509

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.173 (Each)
1 $0.173
25 $0.164
100 $0.156
250 $0.148
500 $0.141
1000 $0.134
2500 $0.127
Availability

4029 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used for low power DC circiuts
Color : Green
Color, Emitted : Green
Diameter : 5 mm
Luminous Intensity : 1.2 mcd
Mounting Type : Through Hole
Package Type : T-1-3/4 (5 mm)
Power Dissipation : 20 mW @ 90 °C (Max.)
Series : TLLG Series
Technology : GaP on GaP
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Soldering : 260 °C
Viewing Angle : 25 °
Voltage, Forward : 1.9 V
Voltage, Reverse : 20 V @ 10 uA
Wavelength, Peak : 565 nm

Overview

Green , 3 mm Diameter, Low Current LED

  • Low power consumption
  • High brightness
  • CMOS/MOS compatible
  • Luminous intensity categorized
  • Lead-free device
    +/- 25° angle of half intensity. 50 pF junction capacitance.

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    LED; Green; 1.2mcd; 5mmDia.; 25deg; 565nm; 7mA; 1.9V Vf; 20V Vr; 20mW; GaP on G
    Allied Stock #: 70061509
    Mfr's Part #: TLLG5401
    $0.173 Each
    Quantity added: