Vishay / Small Signal & Opto Products (SSP) TLHY4205
LED Yellow 15 mcd (Typ.) 3.2 mm 30 mA 2.4 V (Typ.) 15 V 585 nm 100 mW
Mfr. Part #: TLHY4205 / RS Stock #: 70061583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.13069
50000
$0.12415
250000
$0.11762
500000
$0.11108
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights, legend light.
Color
Yellow
Color Emitted
Yellow
Diameter
3.2 mm
Forward Current
30 mA
Forward Voltage
2.4 V
Luminous Intensity
15.00 mcd
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Package Type
T1 (3 mm)
Peak Wavelength
585 nm
Power Dissipation
100 mW
Reverse Voltage
15 V
Soldering Temperature
260 °C
Technology
GaAsP on GaP
Viewing Angle
22 °
Overview
High Efficiency Yellow LED, GaAsP on GaP Technology
Standard T-1 package ?Small mechanical tolerances ?Suitable for DC and high peak current
Wide viewing angle ?Luminous intensity categorized ?Yellow and green color categorized ?Lead-free device