Vishay / Small Signal & Opto Products (SSP) TLHF5400

Image may be a representation.
See specs for product details.
LED; Orange; 60 mcd (Typ.) @ 10 mA; 5 mm; T 1-3⁄ 4; 30 mA; 5 V (Min.) &
Manufacturer #: TLHF5400
Allied Stock #: 70061532

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.181 (Each)
4000 $0.181
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Color : Orange
Color, Emitted : Orange
Current, Forward : 30 mA
Diameter : 5 mm
Luminous Intensity : 60 mcd
Mounting Type : Through Hole
Package Type : T-1-3/4 (5 mm)
Series : TLHF Series
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -40 °C
Viewing Angle : 30 °
Voltage, Forward : 2 V
Voltage, Reverse : 5 V (Min.) @ 10 uA
Wavelength, Peak : 610 nm

Overview

Soft Orange, 60 mcd (Typ.) @ 10 mA Luminous Intensity, 5 mm Diameter, LEDs

  • 0.1 A surge forward current
  • 605 nm @ 10 mA dominant wavelength
  • 100°C junction temperature
  • 350 K/W thermal resistance junction/ambient
  • 15 pF junction capacitance
    5 mm tinted diffused package high intensity LED.

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    LED; Orange; 60 mcd (Typ.) @ 10 mA; 5 mm; T 1-3⁄ 4; 30 mA; 5 V (Min.) &
    Allied Stock #: 70061532
    Mfr's Part #: TLHF5400
    $0.181 Each
    Quantity added: