Vishay / Small Signal & Opto Products (SSP) SGL41-20-E3\46
Diode,Schottky Barrier,Vr 20V,If 1A,Pkg DO-213AB,Vf 0.5V,Cj 100pF,Tj +125degc
Mfr. Part #: SGL41-20-E3\46 / RS Stock #: 70061739
Price
Qty.
Standard Price
3000
$0.18825
30000
$0.17884
150000
$0.16943
300000
$0.16002
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Guardring
Continuous Forward Current
1 A
Diameter
2.67 mm
Dimensions
0.20 in L
Diode Type
Schottky
Forward Voltage
0.5 V
Junction Capacitance
110 pF
Junction to Ambient Thermal Resistance
75 °C/W
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
30 A
Number of Pins
2
Operating Temperature
-55 to 125 °C
Package Type
DO-213AB
Peak Current
10 mA A
Primary Type
Rectifier
Product Header
Surface Mounted Schottky Barrier Rectifier Diode
Rectifier Type
SCHOTTKY
Repetitive Peak Voltage
20 V
Reverse Current
10 mA
Surge Current
30 A
Switching Speed
Standard ns
Temperature Operating Range
-55 to +125 °C
Type
Schottky Barrier