Vishay / Small Signal & Opto Products (SSP) MMSZ5245C-V-GS08

Image may be a representation.
See specs for product details.
ZENER-DIODE; 0.5W; 2%; SOD-123
Manufacturer #: MMSZ5245C-V-GS08
Allied Stock #: 70061906

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.04 (Each)
15000 $0.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 15000

Specifications

Configuration : Single
Current, Forward : 10 mA
Current, Test : 8.5 mA
Dimensions : 2.85 x 1.70 x 1.25 mm
Height : 0.049" (1.25mm)
Impedance : 16 Ω
Length : 0.112" (2.85mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SOD-123
Power Dissipation : 500 mW
Series : MMSZ Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Range : Maximum of +150 °C
Typical Voltage Temperature Coefficient : +0.082 %/°C
Voltage, Forward : 0.9 V
Voltage, Zener : 15 V
Width : 0.067" (1.7mm)
Zener Type : Silicon Planar
Zener Voltage Tolerance : ±2 %
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
ZENER-DIODE; 0.5W; 2%; SOD-123
Allied Stock #: 70061906
Mfr's Part #: MMSZ5245C-V-GS08
$0.040 Each
Quantity added: