Vishay / Small Signal & Opto Products (SSP) MMSZ5240B-V-GS08/BKN

Image may be a representation.
See specs for product details.
ZENER-DIODE; 0.5W; 5%; SOD-123
Manufacturer #: MMSZ5240B-V-GS08/BKN
Allied Stock #: 70062089

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70061903
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Current, Reverse : 20 mA
Package Type : SOD-123
Primary Type : Zener
Series : MMSZ Series
Voltage, Reverse : 10 V

Overview

General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications. Features:

  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage Stabilization

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    ZENER-DIODE; 0.5W; 5%; SOD-123
    Allied Stock #: 70062089
    Mfr's Part #: MMSZ5240B-V-GS08/BKN
    ($1.000) Each
    Quantity added: