Vishay / Small Signal & Opto Products (SSP) MMSZ5226B-V-GS08

Image may be a representation.
See specs for product details.
Diode; Zener; Vr 3.3V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW; Ir 20mA
Mfr. Part#: MMSZ5226B-V-GS08
Allied Stock#: 70061747

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
15000 $0.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 15000

Specifications

Configuration : Single
Current, Forward : 10 mA
Current, Reverse : 20 mA
Current, Test : 20 mA
Dimensions : 2.85 x 1.7 x 1.35 mm
Height : 0.053" (1.35mm)
Impedance : 28 Ω
Length : 0.112" (2.85mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SOD-123
Power Dissipation : 500 mW
Primary Type : Zener
Product Header : Small Signal Zener Diode
Series : MMSZ Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Thermal Resistance, Junction to Ambient : 340 K/W
Type : Small Signal
Typical Voltage Temperature Coefficient : -0.07 %/°C
Voltage, Forward : 0.9 V
Voltage, Reverse : 3.3 V
Voltage, Zener : 3.3 V
Width : 0.067" (1.7mm)
Zener Type : Silicon Planar, Small Signal
Zener Voltage Tolerance : ±5 %
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; Zener; Vr 3.3V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW; Ir 20mA
Allied Stock #: 70061747
Mfr's Part #: MMSZ5226B-V-GS08
$0.050 Each
Quantity added: