Vishay / Small Signal & Opto Products (SSP) LL4148-GS08

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 75V; If 300mA; Pkg Mini-Melf (SOD-80); Vf 860mV; Trr 8ns
Manufacturer #: LL4148-GS08
Allied Stock #: 70061685

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.022 (Each)
10 $0.022
100 $0.021
250 $0.02
500 $0.019
1000 $0.018
2500 $0.017
5000 $0.016
Availability

0 can ship immediately.

10500 on order.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance, Diode : 4 pF
Capacitance, Junction : 4 pF
Configuration : Single
Current, Forward : 300 mA
Current, Reverse : 5 μA
Current, Surge : 2 A
Diameter : 1.6 mm
Dimensions : 1.6 Dia. x 3.7 L mm
Frequency Range : 1 MHz
Length : 0.145" (3.7mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : MiniMELF
Power Dissipation : 500 mW
Primary Type : Switching
Product Header : Small Signal Fast Switching Diode
Series : LL Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Range : Maximum of +175 °C
Thermal Resistance, Junction to Ambient : 500 K/W
Time, Recovery : 8 ns
Time, Reverse Recovery : 8 ns
Type : Small Signal
Voltage, Breakdown : 100 V
Voltage, Forward : 1 V
Voltage, Reverse : 100 V

Overview

Fast Switching Diodes

Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; Rectifier; Standard; Vr 75V; If 300mA; Pkg Mini-Melf (SOD-80); Vf 860mV; Trr 8ns
Allied Stock #: 70061685
Mfr's Part #: LL4148-GS08
$0.022 Each
Quantity added: