Vishay / Small Signal & Opto Products (SSP) GSOT36C-GS08

Image may be a representation.
See specs for product details.
ESD PROTECTION DIODE; 300W; COMMON ANODE; SOT-23
Mfr. Part#: GSOT36C-GS08
Allied Stock#: 70061866

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.081 (Each)
15000 $0.081
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 3000

Specifications

Capacitance : 65 pF
Clamping Voltage : 71 V
Configuration : Single
Current, Peak : 3.5 A
Dimensions : 3.1 x 1.43 x 1.15 mm
ESD Protection : Yes
Height : 0.045" (1.15mm)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 252 W
Series : GSOT Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Breakdown : 39 V
Voltage, ESD : ±30 kV
Voltage, Reverse Standoff : Minimum of 36 V
Width : 0.056" (1.43mm)
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
ESD PROTECTION DIODE; 300W; COMMON ANODE; SOT-23
Allied Stock #: 70061866
Mfr's Part #: GSOT36C-GS08
$0.081 Each
Quantity added: