Vishay / Small Signal & Opto Products (SSP) GSD2004S-V-GS08

Image may be a representation.
See specs for product details.
SMALL SIGNAL DIODE; 300V; 225MA; 50NS; SE; SOT-23; CUT TAPE
Mfr. Part#: GSD2004S-V-GS08
Allied Stock#: 70062051

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.029 (Each)
15000 $0.029
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 1

Specifications

Capacitance, Diode : 5 pF
Configuration : Dual
Current, Forward : 225 mA
Dimensions : 3.1 x 1.43 x 1.15 mm
Frequency Range : 1 MHz
Height : 0.045" (1.15mm) (With Terminal)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 350 mW
Series : GSD Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Range : Maximum of +150 °C
Time, Recovery : 50 ns
Time, Reverse Recovery : 50 ns
Voltage, Forward : 0.87 V
Voltage, Reverse : 240 V
Width : 0.056" (1.43mm)

Overview

Features:

  • Silicon Epitaxial Planar Diode
  • Fast Switching Dual In-Series Diode, Especially Suited for Applications Requiring High Voltage Capability
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    SMALL SIGNAL DIODE; 300V; 225MA; 50NS; SE; SOT-23; CUT TAPE
    Allied Stock #: 70062051
    Mfr's Part #: GSD2004S-V-GS08
    $0.029 Each
    Quantity added: