Vishay / Small Signal & Opto Products (SSP) GI751-E3/54

Image may be a representation.
See specs for product details.
Diode; Rectifier; Vr 100V; If 6A; Pkg P600; Vf 0.9V; Trr 2.5us; Cj 150pF; Tj +150degc
Mfr. Part#: GI751-E3/54
Allied Stock#: 70061752

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Junction : 150 pF
Configuration : Single
Current, Forward, Continuous : 6 A
Current, On-State, Non-Repetitive Peak : 400 A
Current, Peak : 5 μA
Current, Reverse : 5 μA
Current, Surge : 400 A
Diameter : 9.1 mm
Dimensions : 9.1 Dia. x 9.1 L mm
Diode Type : Rectifier
Length : 0.358" (9.1mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : P600
Primary Type : Rectifier
Product Header : High-Current Axial Plastic Rectifier Diode
Series : GI Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 150 °C
Temperature, Operating : -50 to 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -50 °C
Temperature, Operating, Range : -50 to +150 °C
Thermal Resistance, Junction to Ambient : 20 °C/W
Time, Recovery : 2.5 μs
Time, Reverse Recovery : 2500 ns
Type : High Current
Voltage, Forward : 1.25 V
Voltage, Repetitive Peak : 100 V

Overview

Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; Rectifier; Vr 100V; If 6A; Pkg P600; Vf 0.9V; Trr 2.5us; Cj 150pF; Tj +150degc
Allied Stock #: 70061752
Mfr's Part #: GI751-E3/54
$0.340 Each
Quantity added: