Vishay / Small Signal & Opto Products (SSP) CNY17-3

Image may be a representation.
See specs for product details.
Optoisolator; Analog; 6-Pin DIP; Transistor; Phototransistor; 1.25 V (Typ.)
Mfr. Part#: CNY17-3
Allied Stock#: 70061467

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.309 (Each)
1 $0.309
25 $0.293
100 $0.279
250 $0.265
500 $0.251
1000 $0.239
2500 $0.227
Availability

1095 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Transfer Ratio : 100
Current, Forward : 60 mA
Input Type : LED
Isolation Voltage : 5300 V (RMS) @ 1 Sec
Output Type : Transistor
Package Type : 6-Pin DIP
Power Dissipation : 100 mW (Input), 150 mW (Output)
Series : CNY Series
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -55 °C
Time, Turn-Off : 2.3 μs (Typ.)
Time, Turn-On : 3 μs (Typ.)
Type : Analog
Voltage, Collector to Emitter : 0.25 V (Saturation)
Voltage, Forward : 1.25 V (Typ.)
Voltage, Reverse : 6 V

Overview

Phototransistor Output Optocouplers, 1.25 V (Typ.), 60 mA

  • Long term stability
  • Lead-free component
    The CNY17 is an optically coupled pair consisting of a Gallium Arsenide infrared emitting diode optically coupled to a silicon NPN pfototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    Optoisolator; Analog; 6-Pin DIP; Transistor; Phototransistor; 1.25 V (Typ.)
    Allied Stock #: 70061467
    Mfr's Part #: CNY17-3
    $0.309 Each
    Quantity added: