Vishay / Small Signal & Opto Products (SSP) BZW03C12-TAP

Image may be a representation.
See specs for product details.
DIODE ZENER 12V 1.85W SOD64
Mfr. Part#: BZW03C12-TAP
Allied Stock#: 70061750

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
12500 $0.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12500

Multiples Of: 12500

Specifications

Clamping Voltage : 17 V
Configuration : Single
Current, Forward : 1 A
Current, Reverse : 10 μA
Current, Surge : 29.4 A
Current, Test : 100 mA
Diameter : 4.3 mm
Dimensions : 4.3 Dia. x 4 mm
For Use With : Industrial Equipment
Length : 0.157" <5/32 > (3.9688mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : SOD-64
Power Dissipation : 6000 mW
Primary Type : Zener
Product Header : BZW03 Series Transient Voltage Surge Suppressor
Series : BZW Series
Speed, Switching : Standard
Supply Voltage : 1.2 V
Temperature, Junction, Maximum : 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Range : Maximum of +175 °C
Termination : Solder
Thermal Resistance, Junction to Ambient : 30 K/W
Type : Passivated Junction
Typical Voltage Temperature Coefficient : 0.1 %/K
Voltage, Forward : 1.2 V
Voltage, Reverse : 12 V
Voltage, Zener : 12 V

Overview

Zener Diodes 6W, BZW03 Series, Vishay Semiconductor
Professional range of Vishay semiconductors from the BZW series. Typical applications would include voltage regulators and transient suppression.

Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
DIODE ZENER 12V 1.85W SOD64
Allied Stock #: 70061750
Mfr's Part #: BZW03C12-TAP
$0.770 Each
Quantity added: