Vishay / Small Signal & Opto Products (SSP) BAV99-V-GS08

Image may be a representation.
See specs for product details.
DUAL 70V DIODE; SERIES; SOT-23
Manufacturer #: BAV99-V-GS08
Allied Stock #: 70061840

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.024 (Each)
15000 $0.024
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 3000

Specifications

Capacitance, Junction : 1.5 pF
Configuration : Single
Current, Forward, Continuous : 250 mA
Current, On-State, Non-Repetitive Peak : 1 A
Current, Peak : 50 μA
Dimensions : 3.1 x 1.43 x 0.975 mm
Diode Type : Switching
Height : 0.038" (0.975mm)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 300 mW
Series : BAV Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Reverse Recovery : 6 ns
Voltage, Forward : 1.25 V
Voltage, Repetitive Peak : 70 V
Width : 0.056" (1.43mm)
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
DUAL 70V DIODE; SERIES; SOT-23
Allied Stock #: 70061840
Mfr's Part #: BAV99-V-GS08
$0.024 Each
Quantity added: