Vishay / Small Signal & Opto Products (SSP) BAV99-V-GS08/BKN

Image may be a representation.
See specs for product details.
DUAL 70V DIODE; SERIES; SOT-23; CUT TAPE
Manufacturer #: BAV99-V-GS08/BKN
Allied Stock #: 70062032

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Junction : 1.5 pF
Configuration : Single
Current, Forward, Continuous : 250 mA
Current, On-State, Non-Repetitive Peak : 1 A
Current, Peak : 50 μA
Current, Reverse : 50 μA
Current, Surge : 4.5 A
Dimensions : 3.1 x 1.43 x 0.975 mm
Diode Type : Switching
Height : 0.038" (0.975mm)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 300 mW
Primary Type : Rectifier
Series : BAV Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 6 ns
Time, Reverse Recovery : 6 ns
Voltage, Forward : 1.25 V
Voltage, Repetitive Peak : 70 V
Width : 0.056" (1.43mm)

Overview

Features:

  • Fast Switching Speed
  • High Conductance
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • Connected in Series
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    DUAL 70V DIODE; SERIES; SOT-23; CUT TAPE
    Allied Stock #: 70062032
    Mfr's Part #: BAV99-V-GS08/BKN
    $0.031 Each
    Quantity added: