Vishay / Small Signal & Opto Products (SSP) BAS16-V-GS08

Image may be a representation.
See specs for product details.
SMALL SIGNAL DIODE; 100V; 250MA; 4NS; SOT-23; CUT TAPE
Mfr. Part#: BAS16-V-GS08
Allied Stock#: 70062022

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.057 (Each)
15000 $0.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 15000

Specifications

Capacitance, Junction : 4 pF
Configuration : Single
Current, Forward, Continuous : 300 mA
Current, On-State, Non-Repetitive Peak : 1 A
Current, Peak : 50 μA
Current, Reverse : 1 μA
Current, Surge : 1 A
Dimensions : 3.1 x 1.43 x 0.975 mm
Diode Type : Fast Recovery Rectifier
Height : 0.038" (0.975mm)
Length : 0.122" (3.1mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 350 mW
Primary Type : Switching
Rectifier Type : SMALL SIGNAL DIODE
Series : BAS Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 6 ns
Time, Reverse Recovery : 60 ns
Voltage, Forward : 1.25 V
Voltage, Repetitive Peak : 75 V
Width : 0.056" (1.43mm)

Overview

Features:

  • Silicon Epitaxial Planar Diode
  • Ultra Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • High Conductance
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    SMALL SIGNAL DIODE; 100V; 250MA; 4NS; SOT-23; CUT TAPE
    Allied Stock #: 70062022
    Mfr's Part #: BAS16-V-GS08
    $0.057 Each
    Quantity added: