Vishay / Small Signal & Opto Products (SSP) 1N5627GP-E3/54

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 800V; If 3A; Pkg DO-201AD; Vf 0.95V; Trr 3us; Cj 40pF
Manufacturer #: 1N5627GP-E3/54
Allied Stock #: 70061773

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70229666
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 60 pF
Capacitance, Junction : 40 pF
Configuration : Single
Current, Forward : 3 A
Current, Reverse : 5 μA
Current, Surge : 125 A
Diameter : 4.3 mm
Dimensions : 4.3 Dia. x 4 L mm
Frequency Range : 1 MHz
Length : 0.157" <5/32 > (3.9688mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : SOD-64
Primary Type : Rectifier
Product Header : Glass Passivated Junction Rectifier Diode
Series : 1N5627 Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -65 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Thermal Resistance, Junction to Ambient : 20 °C/W
Time, Recovery : 7.5 μs
Type : Passivated Junction
Voltage, Forward : 1 V
Voltage, Reverse : 800 V

Overview

Features:

  • Superectifier Structure for High Reliability Application
  • Cavity-Free Glass-Passivated Junction
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Meets Environmental Standard MIL-S-19500
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    Diode; Rectifier; Standard; Vr 800V; If 3A; Pkg DO-201AD; Vf 0.95V; Trr 3us; Cj 40pF
    Allied Stock #: 70061773
    Mfr's Part #: 1N5627GP-E3/54
    $0.300 Each
    Quantity added: