Vishay / Small Signal & Opto Products (SSP) 1N5624GP-E3/54

Image may be a representation.
See specs for product details.
Rectifier; 3.0 A (Average Rectified) (Max.) IF; 200 V (Max.); 140 V (Max.)
Mfr. Part#: 1N5624GP-E3/54
Allied Stock#: 70061730

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Junction : 40 pF
Configuration : Single
Current, Forward, Continuous : 3 A
Current, On-State, Non-Repetitive Peak : 125 A
Current, Peak : 200 μA
Current, Reverse : 5 μA
Current, Surge : 125 A
Dimensions : 5.3 Dia. x 9.5 mm
Diode Type : Rectifer
Length : 0.374" (9.5mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-201AD
Primary Type : Rectifier
Product Header : Glass Passivated Junction Rectifier Diode
Rectifier Type : Glass Passivated
Series : 1N5624 Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -65 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +175 °C
Thermal Resistance, Junction to Ambient : 20 °C/W
Time, Recovery : 3 μs
Type : Passivated Junction
Voltage, Forward : 1 V
Voltage, Repetitive Peak : 200 V

Overview

Features:

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 260°C, 40 s

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    Rectifier; 3.0 A (Average Rectified) (Max.) IF; 200 V (Max.); 140 V (Max.)
    Allied Stock #: 70061730
    Mfr's Part #: 1N5624GP-E3/54
    $0.279 Each
    Quantity added: