Vishay / Small Signal & Opto Products (SSP) 1N5248B-TR
Diode, Zener, Vr 18V, If 200mA,Pkg DO-35, Vf 1.1V, Tj +175degc,Pd 500mW, Ir 7mA
Mfr. Part #: 1N5248B-TR / RS Stock #: 70061646
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30000
$0.02953
60000
$0.02805
90000
$0.02658
120000
$0.0251
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.15 in L
Forward Voltage
1.1 V
Maximum Operating Temperature
175 °C
Power Dissipation
500 mW
Product Header
Small Signal Zener Diode
Reverse Voltage
18 V
Switching Speed
Standard ns
Overview
General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:
GSIB-3G Case
Epoxy Meets UL 94V-0 Flammability Rating
Matte Tin Plated (E3 Suffix) Terminals Leads
Polarity Marked on Body