Vishay / Small Signal & Opto Products (SSP) 1N5234B-TR/BKN
Diode, Zener, 6.2 V, 500 mW, DO-35, IR20 mA, IL5 .A, IF200 mA
Mfr. Part #: 1N5234B-TR/BKN / RS Stock #: 70062004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30000
$0.01951
60000
$0.01853
90000
$0.01756
120000
$0.01658
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
1.7 mm
Dimensions
0.15 in L
Forward Current
200 mA
Forward Voltage
1.1 V
Impedance
7 ohm
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Through Hole
Number of Pins
2
Package Type
DO-35
Power Dissipation
500 mW
Primary Type
Zener
Reverse Current
20 mA
Reverse Voltage
6.2 V
Temperature Operating Range
Maximum of +175 °C
Test Current
20 μA
Typical Voltage Temperature Coefficient
0.045 %/K
Zener Type
Silicon Planar ; Small Signal
Zener Voltage
6.2 V
Zener Voltage Tolerance
5 %
Overview
General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:
GSIB-3G Case
Epoxy Meets UL 94V-0 Flammability Rating
Matte Tin Plated (E3 Suffix) Terminals Leads
Polarity Marked on Body