Vishay / Small Signal & Opto Products (SSP) 1N5232C-TR

Image may be a representation.
See specs for product details.
ZENER-DIODE 0.5W; 2%; DO-35
Manufacturer #: 1N5232C-TR
Allied Stock #: 70061808

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.039 (Each)
30000 $0.039
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30000

Multiples Of: 10000

Specifications

Configuration : Single
Current, Forward : 200 mA
Current, Reverse : 5 μA
Current, Test : 20 mA
Diameter : 2 mm
Dimensions : 2.0 Dia. x 3.9 L mm
Impedance : 11 Ω
Length : 0.153" (3.9mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-35
Power Dissipation : 500 mW
Primary Type : Zener
Series : 1N5232 Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 175 °C
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Range : Maximum of +200 °C
Thermal Resistance, Junction to Ambient : 300 K/W
Type : Small Signal
Typical Voltage Temperature Coefficient : +0.038 %/K @ 20 mA
Voltage, Forward : 1.1 V
Voltage, Reverse : 5.6 V
Voltage, Zener : 5.6 V
Zener Type : Silicon Planar, Small Signal
Zener Voltage Tolerance : ±2 %

Overview

Features:

  • Silicon Planar Power Zener Diodes
  • For use in Stabilizing and Clipping Circuits with High Power Rating
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in the DO-41 Case with Type Designation 1N4728 A... 1N4764A
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    ZENER-DIODE 0.5W; 2%; DO-35
    Allied Stock #: 70061808
    Mfr's Part #: 1N5232C-TR
    $0.039 Each
    Quantity added: