Vishay / Small Signal & Opto Products (SSP) 1N4732A-TR

Image may be a representation.
See specs for product details.
Diode; Zener; Vr 4.7V; If 200mA; Pkg DO-41; Vf 1.2V; Tj +175degc; Cs 970mA; Pd 1.3W
Manufacturer #: 1N4732A-TR
Allied Stock #: 70061606

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.056 (Each)
1 $0.056
25 $0.053
100 $0.05
250 $0.048
500 $0.045
1000 $0.043
2500 $0.041
Availability

25000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Current, Forward : 200 mA
Current, Reverse : 53 mA
Current, Surge : 970 mA
Current, Test : 53 mA
Current, Zener : 53 mA
Diameter : 2.6 mm
Dimensions : 2.6 Dia. x 4.1 L mm
Impedance : 8 Ω
Length : 0.161" (4.1mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-41
Power Dissipation : 1.3 W
Primary Type : Zener
Product Header : Silicon Planar Power Zener Diode
Series : 1N4732 Series
Speed, Switching : Standard
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -65 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Range : Maximum of +175 °C
Thermal Resistance, Junction to Ambient : 110 K/W
Type : Silicon
Voltage, Forward : 1.2 V
Voltage, Reverse : 4.7 V
Voltage, Zener : 4.7 V
Zener Type : Silicon Planar
Zener Voltage Tolerance : ±5 %

Overview



General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:

  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
  • Voltage Stabilization

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    Diode; Zener; Vr 4.7V; If 200mA; Pkg DO-41; Vf 1.2V; Tj +175degc; Cs 970mA; Pd 1.3W
    Allied Stock #: 70061606
    Mfr's Part #: 1N4732A-TR
    $0.056 Each
    Quantity added: