Vishay / Small Signal & Opto Products (SSP) 1N4151

Image may be a representation.
See specs for product details.
Diode; 300 mA; 75 V (Min.); 1.0 V (Max.); 440 mW; 350 K/W; 75 V; 2 pF (Max.)
Manufacturer #: 1N4151
Allied Stock #: 70061600

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.047 (Each)
1 $0.047
2 $0.046
5 $0.045
10 $0.043
25 $0.04
50 $0.037
100 $0.033
Availability

49582 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 2 pF
Configuration : Single
Current, Forward : 300 mA
Current, Reverse : 14 nA
Current, Surge : 2 A
Diameter : 1.7 mm
Dimensions : 1.7 Dia. x 3.9 L mm
Frequency Range : 1 MHz
Length : 0.153" (3.9mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-35
Power Dissipation : 500 mW
Primary Type : Switching
Product Header : Small Signal Fast Switching Diode
Series : 1N4151 Series
Speed, Switching : Fast
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -65 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Range : Maximum of +175 °C
Thermal Resistance, Junction to Ambient : 350 K/W
Time, Recovery : 4 ns
Time, Reverse Recovery : 4 nS (Max.)
Type : Small Signal
Voltage, Breakdown : 75 V (Min.)
Voltage, Forward : 1 V
Voltage, Reverse : 75 V

Overview

Fast Switching Diodes

Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; 300 mA; 75 V (Min.); 1.0 V (Max.); 440 mW; 350 K/W; 75 V; 2 pF (Max.)
Allied Stock #: 70061600
Mfr's Part #: 1N4151
$0.047 Each
Quantity added: