Vishay / Small Signal & Opto Products (SSP) 1N4148WS-V-GS08

Image may be a representation.
See specs for product details.
Diode; Rectifier; Fast; Vr 75V; If 150mA; Pkg SOD-123; Vf 1200mV; Trr 4ns; Cj 4pF; Ir 5uA
Manufacturer #: 1N4148WS-V-GS08
Allied Stock #: 70061598

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 4 pF
Capacitance, Junction : 4 pF
Configuration : Single
Current, Forward : 150 mA
Current, Reverse : 5 μA
Current, Surge : 350 mA
Dimensions : 1.95 x 1.5 x 1.05 mm
Frequency Range : 5 to 100 kHz
Height : 0.041" (1.05mm)
Length : 0.076" (1.95mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SOD-323
Power Dissipation : 200 mW
Primary Type : Rectifier
Product Header : Small Signal Fast Switching Diode
Series : 1N4148 Series
Speed, Switching : Fast
Temperature, Junction, Maximum : 150 °C
Temperature, Operating : -65 to 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Thermal Resistance, Junction to Ambient : 650 K/W
Time, Recovery : 4 ns
Time, Reverse Recovery : 4 nS (Max.) @ 25°C
Type : Small Signal
Voltage, Forward : 1.2 V
Voltage, Reverse : 75 V
Width : 0.059" (1.5mm)

Overview

Features:

  • These Diodes Are Also Available in Other Case Styles Including the DO-35 Case with the Type Designation 1N4148, the MiniMELF Case with the Type
    Designation LL4148, and the SOT-23 Case with the Type Designation IMBD4148-V
  • Silicon Epitaxial Planar Diode
  • Fast Switching Diodes
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    Vishay / Small Signal & Opto Products (SSP)
    Diode; Rectifier; Fast; Vr 75V; If 150mA; Pkg SOD-123; Vf 1200mV; Trr 4ns; Cj 4pF; Ir 5uA
    Allied Stock #: 70061598
    Mfr's Part #: 1N4148WS-V-GS08
    $0.033 Each
    Quantity added: