Vishay / Small Signal & Opto Products (SSP) 1N4148W-V-GS08

Image may be a representation.
See specs for product details.
Diode; Switching; 100V; 150mA; SOD-323; Tape/Reel
Manufacturer #: 1N4148W-V-GS08
Allied Stock #: 70061800

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.024 (Each)
15000 $0.024
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000

Multiples Of: 15000

Specifications

Capacitance, Diode : 4 pF
Capacitance, Junction : 4 pF
Configuration : Single
Current, Forward : 150 mA
Current, Reverse : 5 μA
Current, Surge : 500 mA
Dimensions : 2.85 x 1.7 x 1.25 mm
Frequency Range : 5 to 100 kHz
Height : 0.049" (1.25mm)
Length : 0.112" (2.85mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SOD-123
Power Dissipation : 350 mW
Primary Type : Switching
Series : 1N4148 Series
Speed, Switching : Fast
Temperature, Junction, Maximum : 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Thermal Resistance, Junction to Ambient : 357 K/W
Time, Recovery : 4 ns
Type : Small Signal
Voltage, Forward : 1.2 V
Voltage, Reverse : 75 V
Width : 0.067" (1.7mm)
Product Added to Cart
Vishay / Small Signal & Opto Products (SSP)
Diode; Switching; 100V; 150mA; SOD-323; Tape/Reel
Allied Stock #: 70061800
Mfr's Part #: 1N4148W-V-GS08
$0.024 Each
Quantity added: