Vishay / Small Signal & Opto Products (SSP) ILQ1
DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Mfr. Part #: ILQ1 / RS Stock #: 70061471
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Collector to Emitter Voltage
10 V
Current Transfer Ratio
20
Forward Current
60 mA
Forward Voltage
1.25 V
Input Type
LED
Isolation Voltage
5300 VRMS
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Output Type
Transistor
Package Type
16-Pin DIP
Power Dissipation
200 W ; 100 mW
Reverse Voltage
6 V
Special Features
4 Channel
Type
Analog
Overview
Dual Quad Channel Phototransistor Output Optocouplers, 1.25 V (Typ.)
?Lead-free component
The ILD2/ILQ1/2 are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. They are especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
?Lead-free component
The ILD2/ILQ1/2 are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. They are especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.